onsemi 74LCX245MTCX, Voltage Level Shifter Buffer 1 Bi-Directional, 20-Pin TSSOP
- RS Stock No.:
- 186-8424
- Mfr. Part No.:
- 74LCX245MTCX
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$22.23
(exc. GST)
$24.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,175 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.889 | $22.23 |
| 625 - 1225 | $0.88 | $22.00 |
| 1250 + | $0.852 | $21.30 |
*price indicative
- RS Stock No.:
- 186-8424
- Mfr. Part No.:
- 74LCX245MTCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Logic Family | LCX | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Series | 74LCX245 | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Logic Family LCX | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Series 74LCX245 | ||
Height 1.05mm | ||
Automotive Standard No | ||
