onsemi 74LCX16245MTDX, Voltage Level Shifter Buffer 1 Bi-Directional, 48-Pin TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.80

(exc. GST)

$22.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$2.08$20.80
250 - 490$2.062$20.62
500 +$1.998$19.98

*price indicative

Packaging Options:
RS Stock No.:
186-8337
Mfr. Part No.:
74LCX16245MTDX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Maximum Propagation Delay Time @ CL

5.4ns

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

1

Pin Count

48

Output Type

3 State

Logic Function

Buffer

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

2V

Maximum High Level Output Current

-24mA

Translation

Bi-Directional

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

74LCX16245

Standards/Approvals

No

Length

12.5mm

Height

900μm

Automotive Standard

No

5V tolerant inputs and outputs

2.3V-3.6V VCC specifications provided

4.5 ns tPD max (VCC = 3.3V), 20 μA ICC max

Power down high impedance inputs and outputs

Supports live insertion/withdrawal (Note 1)

±24 mA output drive (VCC = 3.0V)

Uses patented noise/EMI reduction circuitry

Latch-up performance exceeds 500 mA

ESD performance: Human body model > 2000V Machine model > 200V

Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy