Texas Instruments, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin X2SON
- RS Stock No.:
- 162-8857
- Mfr. Part No.:
- TXS0102DQER
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$4,030.00
(exc. GST)
$4,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 15,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.806 | $4,030.00 |
*price indicative
- RS Stock No.:
- 162-8857
- Mfr. Part No.:
- TXS0102DQER
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Level Translator | |
| Logic Family | CMOS | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Number of Elements per Chip | 1 | |
| Pin Count | 8 | |
| Output Type | Push Pull, Open Drain | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | -20μA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TXS0102 | |
| Standards/Approvals | No | |
| Length | 1.45mm | |
| Height | 350μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Level Translator | ||
Logic Family CMOS | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Mount Type Surface | ||
Package Type X2SON | ||
Number of Elements per Chip 1 | ||
Pin Count 8 | ||
Output Type Push Pull, Open Drain | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current -20μA | ||
Maximum Supply Voltage 5.5V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TXS0102 | ||
Standards/Approvals No | ||
Length 1.45mm | ||
Height 350μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
- RS Stock No. 8255450P
- Mfr. Part No. TXS0102DQER
- RS Stock No. 8255450
- Mfr. Part No. TXS0102DQER
- RS Stock No. 1977609
- Mfr. Part No. TXS0102DCTT
- RS Stock No. 6627418
- Mfr. Part No. PCA9306DCTT









