Texas Instruments TXS0102DCTT, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin SM8
- RS Stock No.:
- 197-7609
- Mfr. Part No.:
- TXS0102DCTT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$32.85
(exc. GST)
$36.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 28 January 2027
- Plus 750 unit(s) shipping from 29 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.314 | $32.85 |
*price indicative
- RS Stock No.:
- 197-7609
- Mfr. Part No.:
- TXS0102DCTT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Voltage Level Translator | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SM8 | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | 0pA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Height | 1.3mm | |
| Series | TXS0102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Voltage Level Translator | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SM8 | ||
Output Type Open Drain | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current 0pA | ||
Maximum Supply Voltage 5.5V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Height 1.3mm | ||
Series TXS0102 | ||
Automotive Standard No | ||
