Analog Devices ADG3308BCPZ-REEL7, Voltage Level Shifter Level Translator 16 Bi-Directional, 20-Pin LFCSP

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
153-3235
Mfr. Part No.:
ADG3308BCPZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Logic Family

ADG

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

10ns

Mount Type

Surface

Number of Elements per Chip

16

Package Type

LFCSP

Output Type

3 State

Pin Count

20

Logic Function

Level Translator

Maximum Low Level Output Current

20μA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

20μA

Translation

Bi-Directional

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ADG3308

Standards/Approvals

No

Length

4.1mm

Height

750μm

Automotive Standard

No

The ADG3308 is a bidirectional level translator containing eight bidirectional channels. The ADG3308 can be used in multivoltage digital system applications, such as a data transfer between a low voltage DSP controller and a higher voltage device. The internal architecture allows the device to perform bidirectional level translation without an additional signal to set the direction in which the translation takes place.

Bidirectional logic level translation

Operates from 1.15 V to 5.5 V

Low quiescent current < 1 μA

No direction pin

Applications

Low voltage ASIC level translation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy