Analog Devices ADG3123BRUZ, Voltage Level Shifter Voltage Level Translator 8 Voltage Level, 20-Pin TSSOP
- RS Stock No.:
- 709-7657
- Mfr. Part No.:
- ADG3123BRUZ
- Brand:
- Analog Devices
This image is representative of the product range
- RS Stock No.:
- 709-7657
- Mfr. Part No.:
- ADG3123BRUZ
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Level Shifter | |
| Logic Function | Voltage Level Translator | |
| Number of Elements per Chip | 8 | |
| Translation | Voltage Level | |
| Pin Count | 20 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Direction Type | Bi-Directional | |
| Height | 1.05 mm | |
| Length | 6.5 mm | |
| Logic Family | CMOS | |
| Maximum High Level Output Current | -10 mA | |
| Maximum Low Level Output Current | 10 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 125 ns | |
| Maximum Supply Voltage | 35 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 0 mV | |
| Mount Type | Surface | |
| Output Type | Translator | |
| Series | ADG3123 | |
| Standards/Approvals | No | |
| Width | 4.4 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Level Shifter | ||
Logic Function Voltage Level Translator | ||
Number of Elements per Chip 8 | ||
Translation Voltage Level | ||
Pin Count 20 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Direction Type Bi-Directional | ||
Height 1.05 mm | ||
Length 6.5 mm | ||
Logic Family CMOS | ||
Maximum High Level Output Current -10 mA | ||
Maximum Low Level Output Current 10 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 125 ns | ||
Maximum Supply Voltage 35 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 0 mV | ||
Mount Type Surface | ||
Output Type Translator | ||
Series ADG3123 | ||
Standards/Approvals No | ||
Width 4.4 mm | ||
