Texas Instruments CD4504BM96, Voltage Level Shifter Voltage Level Shifter 4 TTL to CMOS, CMOS, 16-Pin SOIC
- RS Stock No.:
- 145-7367
- Mfr. Part No.:
- CD4504BM96
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,575.00
(exc. GST)
$1,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.63 | $1,575.00 |
*price indicative
- RS Stock No.:
- 145-7367
- Mfr. Part No.:
- CD4504BM96
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Uni-Directional | |
| Logic Family | 4000 | |
| Maximum Propagation Delay Time @ CL | 280ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 4 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Output Type | TTL/CMOS | |
| Logic Function | Voltage Level Shifter | |
| Maximum Low Level Output Current | 4.2mA | |
| Maximum High Level Output Current | -4.2mA | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| Translation | TTL to CMOS, CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CD4504B | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Level Shifter | ||
Direction Type Uni-Directional | ||
Logic Family 4000 | ||
Maximum Propagation Delay Time @ CL 280ns | ||
Mount Type Surface | ||
Number of Elements per Chip 4 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Output Type TTL/CMOS | ||
Logic Function Voltage Level Shifter | ||
Maximum Low Level Output Current 4.2mA | ||
Maximum High Level Output Current -4.2mA | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
Translation TTL to CMOS, CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series CD4504B | ||
Height 1.58mm | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
