Texas Instruments, Voltage Level Shifter Voltage Level Shifter 4 Voltage Level Shifter, 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tube of 90 units)*

$139.05

(exc. GST)

$153.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
90 - 360$1.545$139.05-
450 +$1.391$125.199%

*price indicative

RS Stock No.:
162-7236
Mfr. Part No.:
CD40109BPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

4000

Maximum Propagation Delay Time @ CL

600ns

Mount Type

Surface

Number of Elements per Chip

4

Package Type

TSSOP

Pin Count

16

Output Type

3 State

Logic Function

Voltage Level Shifter

Maximum Low Level Output Current

4.2mA

Maximum High Level Output Current

-4.2mA

Minimum Supply Voltage

3V

Translation

Voltage Level Shifter

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.15mm

Standards/Approvals

No

Length

5mm

Series

CD40109

Automotive Standard

No

COO (Country of Origin):
MY

4000 Series Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy