onsemi MC14504BDTG, Logic Level Translator Level Shifter 4 TTL to CMOS, CMOS, 16-Pin TSSOP
- RS Stock No.:
- 163-0541
- Mfr. Part No.:
- MC14504BDTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 96 units)*
$52.99
(exc. GST)
$58.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 96 - 96 | $0.552 | $52.99 |
| 192 - 288 | $0.538 | $51.65 |
| 384 + | $0.53 | $50.88 |
*price indicative
- RS Stock No.:
- 163-0541
- Mfr. Part No.:
- MC14504BDTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Logic Family | CMOS | |
| Maximum Propagation Delay Time @ CL | 340ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 4 | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Output Type | CMOS/TTL | |
| Logic Function | Level Shifter | |
| Maximum Low Level Output Current | 2.4mA | |
| Maximum High Level Output Current | -2.4mA | |
| Minimum Supply Voltage | 3V | |
| Translation | TTL to CMOS, CMOS | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MC14504 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Logic Family CMOS | ||
Maximum Propagation Delay Time @ CL 340ns | ||
Mount Type Surface | ||
Number of Elements per Chip 4 | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Output Type CMOS/TTL | ||
Logic Function Level Shifter | ||
Maximum Low Level Output Current 2.4mA | ||
Maximum High Level Output Current -2.4mA | ||
Minimum Supply Voltage 3V | ||
Translation TTL to CMOS, CMOS | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MC14504 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
4000 Series Logic Level Translators, Voltage Translators, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
Related links
- onsemi MC14504BDTG CMOS, 16-Pin TSSOP
- onsemi TTL to CMOS, 16-Pin TSSOP
- onsemi MC14504BDTR2G TTL to CMOS, 16-Pin TSSOP
- onsemi TTL to CMOS, 16-Pin SOIC
- Texas Instruments CD4504BM96 CMOS, 16-Pin SOIC
- onsemi MC14504BDG TTL to CMOS, 16-Pin SOIC
- onsemi MC14504BDG TTL to CMOS, 16-Pin SOIC
- onsemi MC14504BDR2G TTL to CMOS, 16-Pin SOIC
