Texas Instruments TXS0104ED, Voltage Level Shifter Voltage Level Translator 4 Voltage Level, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.37

(exc. GST)

$11.41

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 35 left, ready to ship from another location
  • Plus 60 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.074$10.37-
25 +$1.70$8.5018%

*price indicative

Packaging Options:
RS Stock No.:
709-3309
Mfr. Part No.:
TXS0104ED
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Logic Family

Translator

Product Type

Voltage Level Shifter

Maximum Propagation Delay Time @ CL

6.8ns

Mount Type

Surface

Number of Elements per Chip

4

Package Type

SOIC

Output Type

Open Drain

Pin Count

14

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

1mA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-0.02mA

Maximum Supply Voltage

5.5V

Translation

Voltage Level

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.65mm

Height

1.58mm

Series

TXS0104E

Standards/Approvals

No

Automotive Standard

No

Voltage-Level Translators, Texas Instruments


Voltage Level Translators, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy