onsemi FXMA2102L8X, Voltage Level Shifter Voltage Level Translator 2 Voltage, 8-Pin MicroPak
- RS Stock No.:
- 761-3622
- Distrelec Article No.:
- 304-35-531
- Mfr. Part No.:
- FXMA2102L8X
- Brand:
- onsemi
This image is representative of the product range
Add 1250 more to save $13.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.39
(exc. GST)
$4.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
- Plus 2,590 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.439 | $4.39 | - |
| 1250 - 2490 | $0.428 | $4.28 | $13.75 |
| 2500 + | $0.42 | $4.20 | $47.50 |
*price indicative
- RS Stock No.:
- 761-3622
- Distrelec Article No.:
- 304-35-531
- Mfr. Part No.:
- FXMA2102L8X
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | FXMA | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Mount Type | Surface | |
| Package Type | MicroPak | |
| Number of Elements per Chip | 2 | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | -50mA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | 50mA | |
| Translation | Voltage | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Series | FXMA2102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family FXMA | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Mount Type Surface | ||
Package Type MicroPak | ||
Number of Elements per Chip 2 | ||
Output Type Open Drain | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current -50mA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current 50mA | ||
Translation Voltage | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Series FXMA2102 | ||
Automotive Standard No | ||
