RS PRO Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$466.58

(exc. GST)

$513.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$466.58-
5 +$383.9917%

*price indicative

RS Stock No.:
767-4986
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polypropylene

Product Type

Transit Case

Material Type

Plastic

Internal Height

153mm

Internal Width

425mm

Internal Depth

284mm

External Height

176mm

Waterproof

Yes

External Depth

357mm

External Width

470mm

Foam

Yes

Watertight

Yes

Case Weight

3.1kg

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Dividers

No

Lockable

Yes

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Plastic Equipment case, 425 x 284 x 153 mm


This equipment case from the RS PRO range is the ideal choice for safely transporting valuable tools and equipment. The case comes pre-fitted with a bottom foam layer and egg style foam in the lid for extra protection of fragile or sensitive kit, such as electronic testing devices.

The rugged polypropylene construction is backed by an IP67 rating, meaning this equipment case is dust-tight and waterproof up to 30 minutes when submerged in a meter of water. The compact, lightweight design means it's easy to carry in the field. For security and peace of mind, the case can be padlocked and is resistant to corrosive substances such as grease and acids.

This case is a favourite among photography professionals as it comes with an airlock to control air pressure – this protects DSLR cameras and other equipment.

Features and Benefits


• RS PRO equipment case

• Black polypropylene construction for strength and durability

• IP67 rated, dust-tight and waterproof

• Pre-fitted with protective bottom foam layer and egg style foam layer in the lid

• Compatible with padlocks

• Resistant to corrosive substances like grease and acids

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy