RS PRO Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$245.76

(exc. GST)

$270.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$245.76-
5 +$202.2817%

*price indicative

RS Stock No.:
767-4982
Distrelec Article No.:
304-07-183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polypropylene

Product Type

Transit Case

Material Type

Plastic

Internal Height

132mm

Internal Width

300mm

Internal Depth

225mm

External Height

152mm

Waterproof

Yes

External Depth

295mm

External Width

339mm

Foam

Yes

Watertight

Yes

Case Weight

1.7kg

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

IP Rating

IP67

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Waterproof Plastic Equipment case, 339 x 295 x 152 mm


Look after your most valuable items with this sturdy, waterproof equipment case from the RS PRO range. This particular design has an integrated foam layer at the bottom and in the lid, for the purpose of transporting delicate kit such as electronic testing devices.

Each equipment case has been created from tough polypropylene. As a result, it has an IP67 rating. This means you can be assured that the case is waterproof (for up to 30 minutes when submerged in 1 metre of water) and dust-proof. As a result, they're often used by photography professionals. For added protection, it also comes with an airlock that can protect equipment and DSLR cameras.

The case is easily portable and compact, making it a perfect travel companion. It's also padlocked to protect valuables and is resistant to substances that may cause corrosion such as acid and grease.

Features and Benefits


• RS PRO equipment case

• Weight of 1.7 kg

• Black polypropylene construction for strength and durability

• IP67 rated, dust-tight and waterproof

• Pre-fitted with protective bottom foam layer and egg style foam layer in the lid

• Compatible with padlocks

• Resistant to corrosive substances like grease and acids

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy