Peli 1500 Plastic Waterproof Transit Case, 470 mm 357 mm 176 mm
- RS Stock No.:
- 630-034
- Mfr. Part No.:
- 1500-000-110E
- Brand:
- Peli
Subtotal (1 unit)*
$489.47
(exc. GST)
$538.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.47 |
*price indicative
- RS Stock No.:
- 630-034
- Mfr. Part No.:
- 1500-000-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polycarbonate | |
| Internal Height | 425mm | |
| Series | 1500 | |
| Internal Depth | 155mm | |
| Internal Width | 284mm | |
| External Height | 176mm | |
| Waterproof | Yes | |
| External Depth | 357mm | |
| External Width | 470mm | |
| Foam | Yes | |
| Case Weight | 3.6kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polycarbonate | ||
Internal Height 425mm | ||
Series 1500 | ||
Internal Depth 155mm | ||
Internal Width 284mm | ||
External Height 176mm | ||
Waterproof Yes | ||
External Depth 357mm | ||
External Width 470mm | ||
Foam Yes | ||
Case Weight 3.6kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
Dividers Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Protector case is built rugged to endure the harshest environments, from the extreme cold of the Arctic to the heat of battle. It features a watertight silicone O-ring lid and durable stainless steel hardware. Designed for ultimate protection in demanding conditions.
Watertight crushproof and dustproof
Automatic pressure equalization valve
O ring seal
Over molded rubber handles
Related links
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Peli 1400 Plastic Waterproof Watertight Transit Case, 339 mm 295 mm 152 mm
- Peli 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Peli 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Peli 1670 Plastic Waterproof Watertight Transit Case Wheeled, 284 mm 788 mm 492 mm
- Peli 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- Peli 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
