Pelican 1300 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
- RS Stock No.:
- 223-7484
- Mfr. Part No.:
- 1300-000-110
- Brand:
- Pelican
Subtotal (1 unit)*
$211.04
(exc. GST)
$232.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.04 |
*price indicative
- RS Stock No.:
- 223-7484
- Mfr. Part No.:
- 1300-000-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Polypropylene | |
| Internal Height | 155mm | |
| Series | 1300 | |
| Internal Depth | 178mm | |
| Internal Width | 251mm | |
| External Height | 174mm | |
| Waterproof | Yes | |
| External Depth | 246mm | |
| External Width | 270mm | |
| Foam | Yes | |
| Case Weight | 1.4kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Polypropylene | ||
Internal Height 155mm | ||
Series 1300 | ||
Internal Depth 178mm | ||
Internal Width 251mm | ||
External Height 174mm | ||
Waterproof Yes | ||
External Depth 246mm | ||
External Width 270mm | ||
Foam Yes | ||
Case Weight 1.4kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
Lockable Yes | ||
IP Rating IP67 | ||
Pelican Watertight Equipment Cases
Pelican Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Pelican Watertight Equipment Cases offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Pelican Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Note
The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Peli 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Peli 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
