Explorer Cases Plastic Waterproof Watertight Transit Case, 860 mm 330 mm 560 mm

Subtotal (1 unit)*

$1,067.53

(exc. GST)

$1,174.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,067.53

*price indicative

RS Stock No.:
460-213
Distrelec Article No.:
180-79-174
Brand:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material

Polypropylene

Material Type

Plastic

Product Type

Transit Case

Internal Height

485mm

Internal Depth

305mm

Internal Width

765mm

Waterproof

Yes

External Height

560mm

External Depth

330mm

External Width

860mm

Foam

Yes

Watertight

Yes

Case Weight

14kg

Wheeled

No

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Lockable

Yes

Dividers

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Explorer Watertight Mobile Cases


Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general.

Two man lift

Side handles

Case body is made from thick plastic resin

Neoprene seal

Pressure valve quickly adjusts internal pressure in case of sudden changes in height or temperature

Ergonomic handle and strong pressure locks which can be padlocked

Stackable (even if different sized models)

Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment

Foam Inserts

Temperature rating : -33°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy