Zarges EUROBOX Metal Waterproof Watertight Transit Case, 400 mm 600 mm 340 mm

Subtotal (1 unit)*

$1,068.70

(exc. GST)

$1,175.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,068.70

*price indicative

RS Stock No.:
781-1618
Mfr. Part No.:
40707
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Material Type

Metal

Material

Aluminium

Product Type

Transit Case

Internal Height

310mm

Series

EUROBOX

Internal Depth

550mm

Internal Width

350mm

Waterproof

Yes

External Height

340mm

External Depth

600mm

External Width

400mm

Foam

Yes

Watertight

Yes

Case Weight

5.5kg

Wheeled

No

Hazardous Area Certification

No

Colour

Silver

Standards/Approvals

No

IP Rating

IP54

Lockable

Yes

Dividers

Yes

COO (Country of Origin):
DE

Zarges Universal Toolbox


The Zarges Eurobox series universal toolbox is aluminium stackable container used to store equipment safely. It provides high reliability and excellent quality of protection. The case has the inner dimensions of 550mm length, 350mm width and 310mm height. It has additional tool fittings to help to organise the tools accordingly.

Features and Benefits


High-strength, corrosion-resistant aluminium alloy

Stainless steel hinges

Foam injected lid seal for protection against dust and spray

Reinforcement beading

Lid retention straps

Lead seals for security, padlock (up to 6mm shackle thickness) or lock installation upon request

Armoured closing clasps for shackle lock

Safe central stacking

Blue stacking corners made from impact resistant plastic

Ergonomic, heavy-duty, sprung, drop-type handles

Highly robust with 3, fully-welded profile extrusions

Blue PS plastic inserts

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy