Nanuk 988 Plastic Waterproof Watertight Transit Case Wheeled, 413 mm 1.14 m 344 mm

Subtotal (1 unit)*

$1,154.58

(exc. GST)

$1,270.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,154.58

*price indicative

RS Stock No.:
287-8420
Mfr. Part No.:
988S-000BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

318mm

Series

988

Internal Depth

1.06m

Internal Width

346mm

Waterproof

Yes

External Height

344mm

External Depth

1.14m

External Width

413mm

Foam

No

Case Weight

10.9kg

Watertight

Yes

Wheeled

Yes

Standards/Approvals

IP6X, MIL-STD-810G, DEF-STAN 81-41, IPX7, MIL-C-4150J, ATA SPECIFICATION 300 - CATEGORY 1 IMPACT

Hazardous Area Certification

No

Colour

Black

IP Rating

IP67

Dividers

No

Lockable

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof protective cases is made of NK7 resin and equipped with six of our legendary PowerClaw latches. It is indestructible and will never open accidentally. Moulded with deeper ribs and taller feet, it is highly stackable.

3 soft grip strong handles

2 large and strong polyurethane wheels

2 automatic pressure equalization valves

Lower corner caps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy