Nanuk 988 Polypropylene Waterproof Watertight Transit Case Wheeled, 1.14 m 344 mm 413 mm

Subtotal (1 unit)*

$1,556.09

(exc. GST)

$1,711.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,556.09

*price indicative

RS Stock No.:
287-4582
Mfr. Part No.:
988S-010BK-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material Type

Polypropylene

Material

Polypropylene

Product Type

Transit Case

Internal Height

346mm

Series

988

Internal Depth

318mm

Internal Width

1.06m

Waterproof

Yes

External Height

413mm

External Depth

344mm

External Width

1.14m

Foam

Yes

Watertight

Yes

Case Weight

10.9kg

Wheeled

Yes

Standards/Approvals

MIL-C-4150J, ATA SPECIFICATION 300 - CATEGORY 1 IMPACT, DEF-STAN 81-41

Hazardous Area Certification

No

Colour

Black

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Case is a long, deep, rugged and tough case. It will protect and mobilize loads of gear with room to spare. Its built to go fast with stainless steel ball bearing wheels and three spring loaded handles that make it the perfect premium waterproof protective case to go anywhere.

Waterproof and dustproof

3 ultra strong handles

Moulded with deeper ribs

2 strong polyurethane large wheels

Stackable

Lifetime warranty

Certifications -

ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy