Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- RS Stock No.:
- 287-8393
- Mfr. Part No.:
- 950S-010OL-0A0
- Brand:
- Nanuk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-8393
- Mfr. Part No.:
- 950S-010OL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 257mm | |
| Series | 950 | |
| Internal Width | 389mm | |
| Internal Depth | 521mm | |
| External Height | 297mm | |
| Waterproof | Yes | |
| External Depth | 579mm | |
| External Width | 465mm | |
| Foam | Yes | |
| Case Weight | 6.8kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X, IPX7 | |
| Colour | Olive | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 257mm | ||
Series 950 | ||
Internal Width 389mm | ||
Internal Depth 521mm | ||
External Height 297mm | ||
Waterproof Yes | ||
External Depth 579mm | ||
External Width 465mm | ||
Foam Yes | ||
Case Weight 6.8kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-STD-810F, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X, IPX7 | ||
Colour Olive | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight. With exclusive locking and latching system, it stays shut and secured until you are ready to open it. Built to organize, protect, carry and survive tough conditions.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Removable lid
Related links
- Nanuk Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Nanuk Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 299 mm 356 mm
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 940 Plastic Waterproof Watertight Transit Case, 429 mm 557 mm 216 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
