Viso WAT22T Polymer Waterproof Watertight Transit Case Wheeled, 351 mm 559 mm 229 mm

Subtotal (1 unit)*

$608.54

(exc. GST)

$669.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$608.54

*price indicative

RS Stock No.:
324-188
Mfr. Part No.:
WAT22T
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Material Type

Polymer

Product Type

Transit Case

Material

Polypropylene

Internal Height

193mm

Series

WAT22T

Internal Width

279mm

Internal Depth

501mm

Waterproof

Yes

External Height

229mm

External Depth

559mm

External Width

351mm

Case Weight

6.8kg

Watertight

Yes

Wheeled

Yes

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Suitcase is a robust and functional storage solution made of polypropylene. It features a maximum load capacity of 20.0 kg and weighs 6.8 kg. Key specifications include a watertight design, a built-in trolley, and a foldable handle for convenient transport. The suitcase is available in black.

2 wheels of 60 mm diameter

Case sealing

Stainless steel hinges

Secure closings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy