Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm

Subtotal (1 unit)*

$167.88

(exc. GST)

$184.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.88

*price indicative

RS Stock No.:
287-8308
Mfr. Part No.:
909S-010GP-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material Type

Plastic

Material

Resin

Internal Height

93mm

Series

909

Internal Depth

291mm

Internal Width

178mm

Waterproof

Yes

External Height

111mm

External Depth

321mm

External Width

229mm

Foam

Yes

Case Weight

980g

Watertight

Yes

Wheeled

No

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

ATA 300 - Category 1, IP6X, MIL-STD-810F, ASTM D-4169 DC-18, IPX7

Lockable

Yes

Dividers

No

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy