Nanuk 909 Polypropylene Waterproof Watertight Transit Case, 321 mm 111 mm 229 mm
- RS Stock No.:
- 287-4541
- Mfr. Part No.:
- 909S-010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$158.59
(exc. GST)
$174.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.59 |
*price indicative
- RS Stock No.:
- 287-4541
- Mfr. Part No.:
- 909S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 178mm | |
| Series | 909 | |
| Internal Depth | 93mm | |
| Internal Width | 291mm | |
| Waterproof | Yes | |
| External Height | 229mm | |
| External Depth | 111mm | |
| External Width | 321mm | |
| Foam | Yes | |
| Finish | Matt Black | |
| Watertight | Yes | |
| Case Weight | 980g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA SPECIFICATION 300 - CATEGORY 1, MIL-STD-810F, ASTM D-4169 DC-18 | |
| Colour | Black | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 178mm | ||
Series 909 | ||
Internal Depth 93mm | ||
Internal Width 291mm | ||
Waterproof Yes | ||
External Height 229mm | ||
External Depth 111mm | ||
External Width 321mm | ||
Foam Yes | ||
Finish Matt Black | ||
Watertight Yes | ||
Case Weight 980g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA SPECIFICATION 300 - CATEGORY 1, MIL-STD-810F, ASTM D-4169 DC-18 | ||
Colour Black | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 909 Plastic Waterproof Watertight Transit Case, 229 mm 321 mm 111 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
