Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- RS Stock No.:
- 287-8370
- Mfr. Part No.:
- 933S-010OR-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$552.62
(exc. GST)
$607.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.62 |
*price indicative
- RS Stock No.:
- 287-8370
- Mfr. Part No.:
- 933S-010OR-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Resin | |
| Material Type | Plastic | |
| Internal Height | 241mm | |
| Series | 933 | |
| Internal Depth | 457mm | |
| Internal Width | 330mm | |
| External Height | 257mm | |
| Waterproof | Yes | |
| External Depth | 505mm | |
| External Width | 409mm | |
| Foam | Yes | |
| Case Weight | 3.6kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ATA 300 - Category 1, IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F | |
| Colour | Orange | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Resin | ||
Material Type Plastic | ||
Internal Height 241mm | ||
Series 933 | ||
Internal Depth 457mm | ||
Internal Width 330mm | ||
External Height 257mm | ||
Waterproof Yes | ||
External Depth 505mm | ||
External Width 409mm | ||
Foam Yes | ||
Case Weight 3.6kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals ATA 300 - Category 1, IP6X, IPX7, ASTM D-4169 DC-18, MIL-STD-810F | ||
Colour Orange | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk Nanuk 933 Plastic Waterproof Watertight Transit Case, 409 mm 505 mm 257 mm
- Nanuk Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm
- Nanuk Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
