Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm

Subtotal (1 unit)*

$385.56

(exc. GST)

$424.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.56

*price indicative

RS Stock No.:
287-8342
Mfr. Part No.:
920S-010BL-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material

Resin

Material Type

Plastic

Product Type

Transit Case

Internal Height

157mm

Series

920

Internal Depth

381mm

Internal Width

267mm

External Height

173mm

Waterproof

Yes

External Depth

424mm

External Width

340mm

Foam

Yes

Case Weight

2.3kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

MIL-STD-810F, IP6X, ASTM D-4169 DC-18, ATA 300 - Category 1, IPX7

Colour

Blue

Dividers

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
CA
The Nanuk EU b.v. Waterproof Hard Case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Integrated lid stay

Automatic pressure release valve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy