Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- RS Stock No.:
- 287-8316
- Mfr. Part No.:
- 910S-010BL-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$238.27
(exc. GST)
$262.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.27 |
*price indicative
- RS Stock No.:
- 287-8316
- Mfr. Part No.:
- 910S-010BL-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Material | Resin | |
| Internal Height | 104mm | |
| Series | 910 | |
| Internal Width | 234mm | |
| Internal Depth | 336mm | |
| External Height | 120mm | |
| Waterproof | Yes | |
| External Depth | 363mm | |
| External Width | 282mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 1.4kg | |
| Wheeled | No | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Colour | Blue | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Material Resin | ||
Internal Height 104mm | ||
Series 910 | ||
Internal Width 234mm | ||
Internal Depth 336mm | ||
External Height 120mm | ||
Waterproof Yes | ||
External Depth 363mm | ||
External Width 282mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 1.4kg | ||
Wheeled No | ||
Standards/Approvals ATA 300 - Category 1, IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Colour Blue | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Waterproof hard case is impenetrable and indestructible with a lightweight, tough NK 7 resin shell and its PowerClaw superior latching system. With exclusive locking and latching system, your case stays shut and secured until you are ready to open it. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 962 Plastic Waterproof Watertight Transit Case Wheeled, 495 mm 790 mm 282 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- Nanuk Nanuk 935 Plastic Waterproof Watertight Transit Case Wheeled, 356 mm 559 mm 229 mm
