Nanuk 908 Polypropylene Waterproof Watertight Transit Case, 318 mm 203 mm 249 mm
- RS Stock No.:
- 287-4540
- Mfr. Part No.:
- 908S-010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$223.87
(exc. GST)
$246.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $223.87 |
*price indicative
- RS Stock No.:
- 287-4540
- Mfr. Part No.:
- 908S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 190mm | |
| Series | 908 | |
| Internal Width | 241mm | |
| Internal Depth | 190mm | |
| External Height | 249mm | |
| Waterproof | Yes | |
| External Depth | 203mm | |
| External Width | 318mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 1.36kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-STD-810F, IP6X, ATA SPECIFICATION 300, ASTM D-4169 DC-18, IPX7 | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 190mm | ||
Series 908 | ||
Internal Width 241mm | ||
Internal Depth 190mm | ||
External Height 249mm | ||
Waterproof Yes | ||
External Depth 203mm | ||
External Width 318mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 1.36kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-STD-810F, IP6X, ATA SPECIFICATION 300, ASTM D-4169 DC-18, IPX7 | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport case is equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes, so the case stays watertight. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Pad lockable
Stackable
Soft grip handle
Integrated lid stay
Impact resistant NK 7 resin
Power claw superior latching system
Certifications -
ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION
Related links
- Nanuk Nanuk 908 Plastic Waterproof Watertight Transit Case, 249 mm 318 mm 203 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 945 Polypropylene Waterproof Watertight Transit Case, 638 mm 224 mm 505 mm
- Nanuk Nanuk 980 Polypropylene Waterproof Watertight Transit Case, 760 mm 186 mm 412 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 910 Polypropylene Waterproof Watertight Transit Case, 363 mm 120 mm 282 mm
- Nanuk Nanuk 965 Polypropylene Waterproof Watertight Transit Case, 826 mm 401 mm 533 mm
- Nanuk Nanuk 920 Polypropylene Waterproof Watertight Transit Case, 424 mm 173 mm 340 mm
