Nanuk 905 Plastic Waterproof Watertight Transit Case, 257 mm 318 mm 152 mm

Subtotal (1 unit)*

$188.99

(exc. GST)

$207.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.99

*price indicative

RS Stock No.:
287-8286
Mfr. Part No.:
905S-010BL-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

140mm

Series

905

Internal Width

188mm

Internal Depth

239mm

External Height

152mm

Waterproof

Yes

External Depth

318mm

External Width

257mm

Foam

Yes

Watertight

Yes

Case Weight

1.5kg

Wheeled

No

Standards/Approvals

IPX7, ASTM D-4169 DC-18, IP6X, ATA 300 - Category 1, MIL-STD-810F

Colour

Blue

Hazardous Area Certification

No

IP Rating

IP67

Dividers

No

Lockable

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport Case is perfect to organize, protect and carry your bulkier but still compact items. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. This protective case comes with a soft grip and ergonomic handle to make it easy to transport. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy