Nanuk Nanuk 904 Plastic Waterproof Watertight Transit Case, 201 mm 259 mm 114 mm
- RS Stock No.:
- 287-8276
- Mfr. Part No.:
- 904S-000BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$105.26
(exc. GST)
$115.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 March 2026
- Plus 6 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.26 |
*price indicative
- RS Stock No.:
- 287-8276
- Mfr. Part No.:
- 904S-000BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material Type | Plastic | |
| Material | Resin | |
| Product Type | Transit Case | |
| Internal Height | 94mm | |
| Series | Nanuk 904 | |
| Internal Depth | 213mm | |
| Internal Width | 152mm | |
| External Height | 114mm | |
| Waterproof | Yes | |
| External Depth | 259mm | |
| External Width | 201mm | |
| Foam | No | |
| Case Weight | 0.7kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP6X, ASTM D-4169 DC-18, MIL-STD-810F, ATA SPECIFICATION 300, IPX7 | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Type Plastic | ||
Material Resin | ||
Product Type Transit Case | ||
Internal Height 94mm | ||
Series Nanuk 904 | ||
Internal Depth 213mm | ||
Internal Width 152mm | ||
External Height 114mm | ||
Waterproof Yes | ||
External Depth 259mm | ||
External Width 201mm | ||
Foam No | ||
Case Weight 0.7kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IP6X, ASTM D-4169 DC-18, MIL-STD-810F, ATA SPECIFICATION 300, IPX7 | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 904 Waterproof Plastic Case, 259 x 201 x 114mm
- Nanuk Nanuk 904 Waterproof PP Case, 259 x 201 x 114mm
- Nanuk Nanuk-R Waterproof Plastic Case, 259 x 201 x 114mm
- Nanuk Nanuk 920 Waterproof Plastic Case, 424 x 340 x 173mm
- Nanuk Nanuk 980 Waterproof Plastic Case, 760 x 412 x 186mm
- Nanuk Nanuk 945 Waterproof Plastic Case, 638 x 505 x 224mm
- Nanuk Nanuk 915 Waterproof Plastic Case, 391 x 307 x 173mm
- Nanuk Nanuk 925 Waterproof Plastic Case, 475 x 376 x 178mm
