Pelican 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- RS Stock No.:
- 203-0766
- Mfr. Part No.:
- 1450-000-110
- Brand:
- Pelican
Subtotal (1 unit)*
$391.77
(exc. GST)
$430.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.77 |
*price indicative
- RS Stock No.:
- 203-0766
- Mfr. Part No.:
- 1450-000-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 152mm | |
| Series | 1450 | |
| Internal Depth | 258mm | |
| Internal Width | 371mm | |
| External Height | 174mm | |
| Waterproof | Yes | |
| External Depth | 330mm | |
| External Width | 406mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 152mm | ||
Series 1450 | ||
Internal Depth 258mm | ||
Internal Width 371mm | ||
External Height 174mm | ||
Waterproof Yes | ||
External Depth 330mm | ||
External Width 406mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers Yes | ||
- COO (Country of Origin):
- DE
Pelican 1450 Watertight Equipment Cases
Pelican 1450 equipment cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Pelican 1450 case offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Dimensions
37.1 x 25.8 x 15.2 cm (15" x 10" x 6")
Pelican 1450 Case Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Pelican 1450 Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Related links
- Peli 1450 Plastic Waterproof Watertight Transit Case, 406 mm 330 mm 174 mm
- Pelican 1300 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- Pelican 1630 Plastic Waterproof Watertight Transit Case Wheeled, 794 mm 615 mm 444 mm
- Pelican 1170 Plastic Waterproof Watertight Transit Case, 212 mm 96 mm 296 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1120 Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
