Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- RS Stock No.:
- 287-8274
- Mfr. Part No.:
- 903S-010SV-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$118.23
(exc. GST)
$130.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.23 |
*price indicative
- RS Stock No.:
- 287-8274
- Mfr. Part No.:
- 903S-010SV-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 79mm | |
| Series | 903 | |
| Internal Width | 124mm | |
| Internal Depth | 188mm | |
| External Height | 97mm | |
| Waterproof | Yes | |
| External Depth | 231mm | |
| External Width | 173mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 600g | |
| Wheeled | No | |
| Colour | Silver | |
| Standards/Approvals | ATA 300 - Category 1, IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 79mm | ||
Series 903 | ||
Internal Width 124mm | ||
Internal Depth 188mm | ||
External Height 97mm | ||
Waterproof Yes | ||
External Depth 231mm | ||
External Width 173mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 600g | ||
Wheeled No | ||
Colour Silver | ||
Standards/Approvals ATA 300 - Category 1, IPX7, IP6X, ASTM D-4169 DC-18, MIL-STD-810F | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Automatic pressure release valve
Integrated lid stay
Related links
- Nanuk Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm
- Nanuk Nanuk 903 Polypropylene Waterproof Watertight Transit Case, 231 mm 97 mm 173 mm
- Nanuk Nanuk 920 Plastic Waterproof Watertight Transit Case, 340 mm 424 mm 173 mm
- Nanuk Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk Nanuk 930 Plastic Waterproof Watertight Transit Case, 406 mm 503 mm 193 mm
- Nanuk Nanuk 925 Plastic Waterproof Watertight Transit Case, 376 mm 475 mm 178 mm
- Nanuk Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Nanuk Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
