Nanuk 903 Plastic Waterproof Watertight Transit Case, 173 mm 231 mm 97 mm

Subtotal (1 unit)*

$118.23

(exc. GST)

$130.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.23

*price indicative

RS Stock No.:
287-8267
Mfr. Part No.:
903S-010BL-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Transit Case

Material

Resin

Material Type

Plastic

Internal Height

79mm

Series

903

Internal Width

124mm

Internal Depth

188mm

External Height

97mm

Waterproof

Yes

External Depth

231mm

External Width

173mm

Foam

Yes

Watertight

Yes

Case Weight

600g

Wheeled

No

Standards/Approvals

IPX7, ASTM D-4169 DC-18, ATA 300 - Category 1, IP6X, MIL-STD-810F

Hazardous Area Certification

No

Colour

Blue

IP Rating

IP67

Lockable

Yes

Dividers

No

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport Case is perfect for organizing, protecting and carrying your most important smaller gear. It is a waterproof hard case is impenetrable and indestructible with a lightweight, tough resin shell and double side mounted PowerClaw superior latching system. It also features stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping.

Impact resistant NK 7 resin

Pad lockable

Stackable

Moulded in bezel system

Soft grip handle

Automatic pressure release valve

Integrated lid stay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy