Nanuk 970 Resin Waterproof Watertight Transit Case Wheeled, 699 mm 406 mm 691 mm
- RS Stock No.:
- 287-4577
- Mfr. Part No.:
- 970S-010BK-0A0
- Brand:
- Nanuk
Subtotal (1 unit)*
$1,054.31
(exc. GST)
$1,159.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,054.31 |
*price indicative
- RS Stock No.:
- 287-4577
- Mfr. Part No.:
- 970S-010BK-0A0
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Internal Height | 610mm | |
| Series | 970 | |
| Internal Width | 610mm | |
| Internal Depth | 361mm | |
| Waterproof | Yes | |
| External Height | 691mm | |
| External Depth | 406mm | |
| External Width | 699mm | |
| Foam | Yes | |
| Case Weight | 11.92kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | ASTM D-4169 DC-18, ATA SPECIFICATION 300, MIL-STD-810F | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Product Type Transit Case | ||
Material Type Resin | ||
Internal Height 610mm | ||
Series 970 | ||
Internal Width 610mm | ||
Internal Depth 361mm | ||
Waterproof Yes | ||
External Height 691mm | ||
External Depth 406mm | ||
External Width 699mm | ||
Foam Yes | ||
Case Weight 11.92kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals ASTM D-4169 DC-18, ATA SPECIFICATION 300, MIL-STD-810F | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective case adds the convenience of wheels to make traveling much easier with your audio gear, video gear, photo gear, industrial equipment, outdoor gear and much more. Three soft grip handles make this wheeled case one of the most convenient on the market.
Stackable
Integrated lid stay
Impact resistant NK 7 resin
Power claw latching system
2 stage retractable handle
Side mounted spring loaded handles
Lifetime warranty
Related links
- Nanuk Nanuk 970 Plastic Waterproof Watertight Transit Case Wheeled, 691 mm 699 mm 406 mm
- Nanuk Nanuk 930 Polypropylene Waterproof Watertight Transit Case, 503 mm 193 mm 406 mm
- Nanuk Nanuk 968 Resin Waterproof Watertight Transit Case Wheeled, 610 mm 345 mm 627 mm
- Nanuk Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Nanuk Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk Nanuk 965 Plastic Waterproof Watertight Transit Case Wheeled, 536 mm 826 mm 406 mm
- Nanuk EU b.v. 976 Resin Waterproof Watertight Transit Case Wheeled
- Nanuk Nanuk 985 Resin Waterproof Watertight Transit Case Wheeled, 1010 mm 168 mm 44 mm
