Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm

Subtotal (1 unit)*

$599.81

(exc. GST)

$659.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.81

*price indicative

RS Stock No.:
287-4562
Mfr. Part No.:
940S-010OR-0A0
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Material

Polypropylene

Material Type

Polypropylene

Product Type

Transit Case

Internal Height

356mm

Series

940

Internal Depth

203mm

Internal Width

508mm

Waterproof

Yes

External Height

428mm

External Depth

216mm

External Width

557mm

Foam

Yes

Case Weight

3.8kg

Watertight

Yes

Wheeled

No

Colour

Orange

Standards/Approvals

ATA 300 - Category 1, IPX7, IP6X, MIL-STD-810F, ASTM D-4169 DC-18

Hazardous Area Certification

No

Dividers

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
CA
The Nanuk EU b.v. Transport case features a stainless steel hardware and integrated handle stay to keep the handle out of harms way when traveling or during shipping. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.

Stackable

Pad lockable

Lifetime guarantee

Waterproof IP67 rated

Power claw superior latching system

Certifications -

ATA SPECIFICATION 300 - CATEGORY 1 IMPACT ASTM D-4169 DC-18 - Drop Test, Rainfall, Vibration MIL-STD-810F - IMMERSION

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy