Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 366 mm 183 mm 457 mm
- RS Stock No.:
- 282-0313
- Mfr. Part No.:
- 4216HL.D
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$378.85
(exc. GST)
$416.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $378.85 |
*price indicative
- RS Stock No.:
- 282-0313
- Mfr. Part No.:
- 4216HL.D
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Transit Case | |
| Material Type | Polymer | |
| Material | Polypropylene | |
| Internal Height | 420mm | |
| Series | 4216HL | |
| Internal Width | 300mm | |
| Internal Depth | 160mm | |
| External Height | 457mm | |
| Waterproof | Yes | |
| External Depth | 183mm | |
| External Width | 366mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Transit Case | ||
Material Type Polymer | ||
Material Polypropylene | ||
Internal Height 420mm | ||
Series 4216HL | ||
Internal Width 300mm | ||
Internal Depth 160mm | ||
External Height 457mm | ||
Waterproof Yes | ||
External Depth 183mm | ||
External Width 366mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases Explorer case is a copolymer polypropylene waterproof case. It features an internal slots for optional panel mounting brackets or panel mounting rings. It has 4 stainless steel clip covers on the two frontal outer padlock points. The special design of the bottom and the lid feet, grants a perfect stackability.
Automatic pressure release valve
Better resistance to abrasion
Related links
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- RS PRO Plastic 367 mm 183 mm 457 mm
- Explorer Cases 5822 Polymer Waterproof Watertight Transit Case, 510 mm 245 mm 650 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
