Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm
- RS Stock No.:
- 282-0315
- Mfr. Part No.:
- 4820HL.D
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$480.13
(exc. GST)
$528.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.13 |
*price indicative
- RS Stock No.:
- 282-0315
- Mfr. Part No.:
- 4820HL.D
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Polymer | |
| Internal Height | 480mm | |
| Series | 4820HL | |
| Internal Width | 370mm | |
| Internal Depth | 205mm | |
| Waterproof | Yes | |
| External Height | 520mm | |
| External Depth | 230mm | |
| External Width | 440mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | MIL Stan certified | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Polymer | ||
Internal Height 480mm | ||
Series 4820HL | ||
Internal Width 370mm | ||
Internal Depth 205mm | ||
Waterproof Yes | ||
External Height 520mm | ||
External Depth 230mm | ||
External Width 440mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals MIL Stan certified | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Explorer Cases Medium size watertight case, injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal container for travel gear, photographic and video equipment, valuables, outdoor equipment and more.
Metal reinforced padlock holes
Automatic pressure valve
Soft rubber handle grip
Related links
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Explorer Cases HL.B Plastic 440 mm 230 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases 5822 Polymer Waterproof Watertight Transit Case, 510 mm 245 mm 650 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
