Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- RS Stock No.:
- 282-0320
- Distrelec Article No.:
- 302-94-294
- Mfr. Part No.:
- 7726.B
- Brand:
- Explorer Cases
Subtotal (1 unit)*
$1,160.34
(exc. GST)
$1,276.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.34 |
*price indicative
- RS Stock No.:
- 282-0320
- Distrelec Article No.:
- 302-94-294
- Mfr. Part No.:
- 7726.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material Type | Polymer | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Internal Height | 770mm | |
| Series | 7726 | |
| Internal Depth | 265mm | |
| Internal Width | 580mm | |
| External Height | 836mm | |
| Waterproof | Yes | |
| External Depth | 304mm | |
| External Width | 641mm | |
| Foam | Yes | |
| Case Weight | 10.3kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material Type Polymer | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Internal Height 770mm | ||
Series 7726 | ||
Internal Depth 265mm | ||
Internal Width 580mm | ||
External Height 836mm | ||
Waterproof Yes | ||
External Depth 304mm | ||
External Width 641mm | ||
Foam Yes | ||
Case Weight 10.3kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Explorer Cases Explorer case is an ultra tight waterproof case. It is a 100 percent made in Italy tough case ideal to transport equipment and instrumentation. Injection moulded polypropylene copolymer resin material.
Self oiling free running wheels
Ability to stack
Related links
- RS PRO Plastic 641 mm 489 mm 836 mm
- GT Line Mod. 7745.B Polypropylene 641 mm 489 mm 836 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 546 mm 247 mm 347 mm
- Explorer Cases 4209HL.B Polymer Waterproof Watertight Transit Case, 366 mm 118 mm 457 mm
- Explorer Cases 4216HL Polymer Waterproof Watertight Transit Case, 457 mm 183 mm 366 mm
- Explorer Cases 4825HL.B Waterproof Watertight Transit Case Wheeled, 440 mm 520 mm 276 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case Wheeled, 649 mm 507 mm 244 mm
