Makita 141257-5 Plastic Transit Case
- RS Stock No.:
- 256-6102
- Mfr. Part No.:
- 141257-5
- Brand:
- Makita
Subtotal (1 unit)*
$118.14
(exc. GST)
$129.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.14 |
*price indicative
- RS Stock No.:
- 256-6102
- Mfr. Part No.:
- 141257-5
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Material | Plastic | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Series | 141257-5 | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Material Plastic | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Series 141257-5 | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Transit Case, Plastic Material, - 141257-5
This transit case is a Durable plastic tool case designed specifically for the Cordless angle grinders BGA452 and BGA450. As a protective tool case, it ensures that your essential equipment is secured during transport.
Features & Benefits
• Constructed from robust plastic for long-lasting use
• Provides reliable protection for Cordless angle grinders
• Lightweight design enhances portability for easy transport
• Custom fittings help organise tools effectively
• Streamlined design promotes efficient space utilisation
• Compatible with a range of Makita tool accessories
• Provides reliable protection for Cordless angle grinders
• Lightweight design enhances portability for easy transport
• Custom fittings help organise tools effectively
• Streamlined design promotes efficient space utilisation
• Compatible with a range of Makita tool accessories
Applications
• Used for storing Cordless angle grinders securely
• Ideal for transporting tools across job sites
• Helps in maintaining tool organisation during projects
• Suitable for professionals in the electrical and mechanical industries
• Ideal for transporting tools across job sites
• Helps in maintaining tool organisation during projects
• Suitable for professionals in the electrical and mechanical industries
How can this case improve tool safety during transportation?
The robust plastic construction acts as a barrier against impacts, while the custom fittings keep tools securely in place, ensuring they do not shift during movement.
What makes this case suitable for both electrical and mechanical applications?
Its design allows for efficient storage of tools commonly used in both fields, providing versatility for professionals dealing with various tasks.
Can this case accommodate additional accessories?
Yes, the interior layout can be customised to fit various Makita tool accessories, offering flexibility for different storage needs depending on the job at hand.
- RS Stock No. 0630022
- Mfr. Part No. 016150-0002-110E
Each
$1,138.47
- RS Stock No. 0630041
- Mfr. Part No. 1650-020-110E
Each
$1,132.69
- RS Stock No. 0630019
- Mfr. Part No. 015950-0000-110E
Each
$1,008.82
Related links
- Makita 141856-3 Plastic Transit Case
- RS PRO Plastic Transit Case
- Licefa Plastic Transit Case
- Licefa K20 Plastic Transit Case
- RS PRO Plastic Transit Case, 275 mm 83 mm 230 mm
- RS PRO Minimalist Plastic Transit Case, 303 mm 269 mm 384 mm
- RS PRO Plastic Transit Case, 340 mm 80 mm 250 mm
- RS PRO Plastic Transit Case, 435 mm 90 mm 308 mm












