SAM TVJ Transit Case Wheeled, 480 mm 107.5 mm 420 mm

Subtotal (1 unit)*

$419.69

(exc. GST)

$461.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.69

*price indicative

RS Stock No.:
270-9834
Mfr. Part No.:
TVJ-T
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Transit Case

Material

ABS

Series

TVJ

Waterproof

No

External Height

420mm

External Depth

107.5mm

External Width

480mm

Watertight

No

Case Weight

5.61kg

Wheeled

Yes

Standards/Approvals

No

Colour

Black

Hazardous Area Certification

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM tool case with trolley 43 L has wheels and built-in telescopic handle causes easy transport for a multitude of tools in a small space. It has 2 wheels and 2 protection bumpers and robust metal hinges.

90 degree opening with stop

Lock & key avialable with 2 keys supplied

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy