Zarges K 411 Plastic, Aluminium (Surface) Watertight Transit Case, 405 mm 485 mm 150 mm
- RS Stock No.:
- 172-1316
- Mfr. Part No.:
- 41715
- Brand:
- Zarges
Subtotal (1 unit)*
$1,184.18
(exc. GST)
$1,302.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,184.18 |
*price indicative
- RS Stock No.:
- 172-1316
- Mfr. Part No.:
- 41715
- Brand:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material Type | Plastic, Aluminium (Surface) | |
| Product Type | Transit Case | |
| Internal Height | 130mm | |
| Series | K 411 | |
| Internal Width | 350mm | |
| Internal Depth | 470mm | |
| External Height | 150mm | |
| External Depth | 485mm | |
| External Width | 405mm | |
| Case Weight | 2.8kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Silver, Black | |
| IP Rating | IP65 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Type Plastic, Aluminium (Surface) | ||
Product Type Transit Case | ||
Internal Height 130mm | ||
Series K 411 | ||
Internal Width 350mm | ||
Internal Depth 470mm | ||
External Height 150mm | ||
External Depth 485mm | ||
External Width 405mm | ||
Case Weight 2.8kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Silver, Black | ||
IP Rating IP65 | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Zarges Equipment Case
The Zarges K 411 series equipment case is an elegant, robust and durable case. It has a scratch resistant surface made of high quality anodised aluminium and innovative plastic shell that lets the case look as good as new even after years of usage. The case has a height of 150mm, depth of 485mm and a width of 405mm. It is available in black colour.
Features and Benefits
• Anti opening
• Easy to operate locks with combination locks
• Integrated catch spring retention
• Interior with customised foam inserts available on request
• Large assortment of practical accessories
• Peripheral seal to protect against dust and splash water
Applications
• Packaging a wide variety of goods
• Transporting
- RS Stock No. 2544045
- Mfr. Part No. 7745.B
Each
$2,156.85
- RS Stock No. 2544043
- Mfr. Part No. 7626.B
Each
$682.67
- RS Stock No. 2544044
- Mfr. Part No. 7635.B
Each
$1,245.67
- RS Stock No. 2874529
- Mfr. Part No. 310S-000BK-0A0
Each
$74.51
Related links
- Zarges K 411 Plastic 510 mm 665 mm 210 mm
- Explorer Cases 4412HL Polymer Waterproof Watertight Transit Case, 414 mm 149 mm 485 mm
- Viso STC Metal Watertight Transit Case Wheeled, 485 mm 340 mm 210 mm
- Peli 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Pelican 1520 Plastic Waterproof Watertight Transit Case, 485 mm 392 mm 192 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 410 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 600 mm 400 mm 250 mm











