Peli IM3075 Resin Waterproof Transit Case, 845 mm 620 mm 490 mm
- RS Stock No.:
- 630-047
- Mfr. Part No.:
- IM3075-01001
- Brand:
- Peli
Subtotal (1 unit)*
$1,546.91
(exc. GST)
$1,701.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,546.91 |
*price indicative
- RS Stock No.:
- 630-047
- Mfr. Part No.:
- IM3075-01001
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Resin | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Internal Height | 757mm | |
| Series | IM3075 | |
| Internal Width | 528mm | |
| Internal Depth | 452mm | |
| External Height | 490mm | |
| Waterproof | Yes | |
| External Depth | 620mm | |
| External Width | 845mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Case Weight | 20.4kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Resin | ||
Material Type Resin | ||
Product Type Transit Case | ||
Internal Height 757mm | ||
Series IM3075 | ||
Internal Width 528mm | ||
Internal Depth 452mm | ||
External Height 490mm | ||
Waterproof Yes | ||
External Depth 620mm | ||
External Width 845mm | ||
Foam Yes | ||
Finish Smooth | ||
Case Weight 20.4kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Storm case is equipped with a unique press and pull latch that locks automatically yet opens with a light touch. It features two padlockable hasps and two double-layered, soft-grip handles for secure and comfortable carrying.
Powerful Hinges
IP67 protection rated
Related links
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Peli IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Peli IM2275 Polymer Waterproof Watertight Transit Case, 394 mm 260 mm 387 mm
- Peli IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Pelican IM3410 Plastic Waterproof Watertight Transit Case Wheeled, 169.4 mm 1466.6 mm 322.8 mm
- Peli 1670 Plastic Waterproof Watertight Transit Case Wheeled, 284 mm 788 mm 492 mm
- Peli 1510 Plastic Waterproof Watertight Transit Case Wheeled, 555 mm 350 mm 230 mm
- Peli 1560 Plastic Waterproof Watertight Transit Case Wheeled, 560 mm 455 mm 265 mm
