RND RND 550 Waterproof PP Transit Case, 175 x 115 x 47mm
- RS Stock No.:
- 491-867
- Mfr. Part No.:
- RND 550-00090
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.98
(exc. GST)
$24.18
(inc. GST)
- RS Stock No.:
- 491-867
- Mfr. Part No.:
- RND 550-00090
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Polypropylene | |
| Internal Height | 41 mm | |
| Internal Width | 157 mm | |
| Series | RND 550 | |
| Internal Depth | 82mm | |
| Internal Dimensions | 41 x 157 x 82mm | |
| External Dimensions | 175 x 115 x 47mm | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Material Type | PP | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Polypropylene | ||
Internal Height 41 mm | ||
Internal Width 157 mm | ||
Series RND 550 | ||
Internal Depth 82mm | ||
Internal Dimensions 41 x 157 x 82mm | ||
External Dimensions 175 x 115 x 47mm | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Material Type PP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND waterproof case is expertly designed to provide exceptional protection for your valuables in all environments. Crafted from durable polypropylene, it features a watertight seal and an automatic pressure release valve, ensuring your electronics are safeguarded against the elements. With a stackable interlocking system and a robust build, it combines practicality with resilience, making it ideal for both outdoor adventures and storage needs. The case is designed to withstand immersion under 1 metre of water for up to 30 minutes, meeting stringent IP67 standards. Whether you're an adventure seeker or simply want to keep your gadgets safe, this case offers reliable performance and peace of mind.
Lightweight at only 140 grams, making it easy to carry without sacrificing strength
Includes designated space for labelled personalisation, elevating its adaptability
Designed specifically for keeping electronic devices safe from water and shock
Includes designated space for labelled personalisation, elevating its adaptability
Designed specifically for keeping electronic devices safe from water and shock
Related links
- RND RND 550 Waterproof PP Transit Case, 210 x 260 x76mm
- RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 550-00330 Pliers Pointed ESD
- RND Heatsink UPS 115 x 100 x 40mm, Surface Mount
- RND RND 550 Series 7-Piece Spanner Set 9 x 10 mm 13 x 15 mm 16 x 17 mm, 18 x 19
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 115 x 90 x 80mm
- RND 85 mm x 38 mm Clamp
