RND RND 550 Waterproof PP Transit Case, 210 x 260 x76mm
- RS Stock No.:
- 490-738
- Mfr. Part No.:
- RND 550-00081
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-738
- Mfr. Part No.:
- RND 550-00081
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Polypropylene | |
| Internal Height | 71 mm | |
| Series | RND 550 | |
| Internal Width | 247 mm | |
| Internal Depth | 159mm | |
| Internal Dimensions | 71 x 247 x 159mm | |
| External Dimensions | 210 x 260 x76mm | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Material Type | PP | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Polypropylene | ||
Internal Height 71 mm | ||
Series RND 550 | ||
Internal Width 247 mm | ||
Internal Depth 159mm | ||
Internal Dimensions 71 x 247 x 159mm | ||
External Dimensions 210 x 260 x76mm | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Material Type PP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Plastic case is designed to meet a variety of storage and transportation needs, seamlessly combining functionality with a sleek aesthetic. The external dimensions of 260 x 210 x 76 mm make it an ideal choice for professionals seeking reliable organisation solutions. Crafted from durable polypropylene, this case features an elegant black finish with soft lines, allowing it to blend in anywhere from office environments to workshops. The innovative die-cut foam inlay ensures that your items are secure during transit, while the capability for external screen-printing and embossing provides a personal touch for branding.
Elegant design complements any professional setting
Die-cut foam inlay provides superior protection for your items
Stackable feature allows for efficient use of space
Customisation options available to enhance brand visibility
Die-cut foam inlay provides superior protection for your items
Stackable feature allows for efficient use of space
Customisation options available to enhance brand visibility
Related links
- RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RND RND 550 Waterproof PP Transit Case, 175 x 115 x 47mm
- RND RND 550-00532 Pliers Flat Tip
- RND RND 550 Series
- RND RND 550 Cable Tie
- RND RND 550 Cable Tie Tensioning Tool, 3.6 to 12 mm Capacity
- RND RND 550 RND 550-00465 Hand Ratcheting Pliers for Non-Insulated Cable Lugs
- RND RND 550 Cable Tie Tensioning Tool, 7.9 mm Capacity