RND RND 550 Waterproof PP Transit Case, 230x175x53mm
- RS Stock No.:
- 491-079
- Mfr. Part No.:
- RND 550-00093
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.36
(exc. GST)
$41.10
(inc. GST)
- RS Stock No.:
- 491-079
- Mfr. Part No.:
- RND 550-00093
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material | Polypropylene | |
| Internal Height | 47 mm | |
| Internal Width | 212 mm | |
| Series | RND 550 | |
| Internal Depth | 140mm | |
| Internal Dimensions | 47 x 212 x 140mm | |
| External Dimensions | 230x175x53mm | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Material Type | PP | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Polypropylene | ||
Internal Height 47 mm | ||
Internal Width 212 mm | ||
Series RND 550 | ||
Internal Depth 140mm | ||
Internal Dimensions 47 x 212 x 140mm | ||
External Dimensions 230x175x53mm | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Material Type PP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND waterproof case is the ultimate solution for those seeking robust protection for their valuable items. Designed meticulously to withstand the elements, this box ensures that your electronics, gadgets, and personal belongings are safeguarded against water, dust, and shock. With its durable polypropylene construction and innovative automatic pressure release valve, this product promises a high level of security for your gear. Featuring a watertight seal and a stackable interlocking system, this case combines practicality with rugged performance. Ideal for outdoor enthusiasts and professionals alike, this waterproof case ensures that your essentials are always ready for the next adventure, no matter the conditions you face.
Lightweight design ensures easy portability without compromising on strength
Stackable interlocking system maximises storage efficiency
Provides ample space for screen printing and resin labels on the lid
Stackable interlocking system maximises storage efficiency
Provides ample space for screen printing and resin labels on the lid
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND RND 550 Waterproof PP Transit Case, 210 x 260 x76mm
- RND RND 550 Waterproof PP Transit Case, 175 x 115 x 47mm
- RND RND 550 Series
- RND RND 550 Cable Tie
- RND RND 550 Cable Tie Tensioning Tool, 3.6 to 12 mm Capacity
- RND RND 550 RND 550-00465 Hand Ratcheting Pliers for Non-Insulated Cable Lugs
- RND RND 550 Cable Tie Tensioning Tool, 7.9 mm Capacity
- RND RND 550 RND 550-00478 Hand Ratcheting Crimp Tool for Coaxial Connectors












