Pelican Panel Frame Set for 1500 Case
- RS Stock No.:
- 203-0873
- Mfr. Part No.:
- 1500-300-110E
- Brand:
- Pelican
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-0873
- Mfr. Part No.:
- 1500-300-110E
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Panel Frame Set | |
| Accessory Type | Panel Frame Set | |
| For Use With | 1500 Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Panel Frame Set | ||
Accessory Type Panel Frame Set | ||
For Use With 1500 Case | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Pelican Watertight Equipment Cases
Pelican Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Pelican Watertight Equipment Cases offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Pelican Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Pelican Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Note
The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.
Related links
- Pelican Panel Frame Set for 1450 Case
- Pelican 1525 Plastic Waterproof Watertight Transit Case, 557.8 mm 354.8 mm 190.2 mm
- Pelican Divider Set for 1560 Case
- Pelican Divider Set for 1600 Case
- Pelican Divider Set for 1510 Case
- Pelican Utility Organiser for iM27XX Case
- Neutrik Panel Frame Plate, OpticalCON for use with OpticalCON 19 in Z-Panel Frame
- Peli 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
