TDK N87 E 42 Transformer Ferrite Core, 5200 nH
- RS Stock No.:
- 647-9339
- Mfr. Part No.:
- B66329G0000X187
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
- Plus 158 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | $7.705 | $15.41 | - |
| 30 - 58 | $7.69 | $15.38 | - |
| 60 + | $7.54 | $15.08 | 2% |
*price indicative
- RS Stock No.:
- 647-9339
- Mfr. Part No.:
- B66329G0000X187
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | E 42 | |
| Core Type | Type E | |
| AL Rating | 5200nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66329 | |
| Length | 42mm | |
| Depth | 20mm | |
| Standards/Approvals | IEC 61246 | |
| Width | 21.2mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size E 42 | ||
Core Type Type E | ||
AL Rating 5200nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66329 | ||
Length 42mm | ||
Depth 20mm | ||
Standards/Approvals IEC 61246 | ||
Width 21.2mm | ||
E 42/21/15 & E 42/21/20 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Related links
- TDK N87 E 42 Transformer Ferrite Core, 5200 nH
- TDK N87 E 42 Transformer Ferrite Core, 3950 nH
- Block N87 E 42 Transformer Ferrite Core For Use With Reactors, Transformers
- TDK N87 I 22/2.5/16 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 65 Transformer Ferrite Core, 7900 nH
- TDK N87 E 70 Transformer Ferrite Core For Use With Transformer
- TDK N87 E 55/28/21 Transformer Ferrite Core For Use With Power Transformer
- TDK N87 E 16/8/5 Transformer Ferrite Core For Use With Common-Mode Chokes, Power TransFormers