Block N87 E 42 Transformer Ferrite Core, 5200nH, For Use With Reactors, Transformers

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-7546
Mfr. Part No.:
FS-1E-4220-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Core Size

E 42

For Use With

Reactors, Transformers

Dimensions

42 x 20 x 21.2mm

AL Rating

5200nH

Material

N87

Depth

21.2mm

Length

42mm

Width

20mm

Maximum Temperature

+210°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy