TDK N87 E 55/28/21 Transformer Ferrite Core, 6400 nH, For Use With Power Transformer

This image is representative of the product range

Get a bulk buy discount

Add 216 more to save $21.60

View bulk pricing options

Subtotal (1 reel of 108 units)*

$430.16

(exc. GST)

$473.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 216 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
108 - 108$3.983$430.16-
216 - 324$3.883$419.36$21.60
432 +$3.824$412.99$68.69

*price indicative

RS Stock No.:
170-1547
Mfr. Part No.:
B66335G0000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Transformer Ferrite Core

Core Size

E 55/28/21

For Use With

Power Transformer

Core Type

Ferrite

AL Rating

6400nH

Material

N87

Series

B66335

Depth

27.8mm

Length

55mm

Width

21mm

Standards/Approvals

IEC 61246

EPCOS B66335 E55/28/21 Ferrite Cores


EPCOS E55/28/21 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N27 N87 features a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy