TDK N87 E 16/8/5 Transformer Ferrite Core, 1000 nH, For Use With Common-Mode Chokes, Power TransFormers
- RS Stock No.:
- 125-3644
- Mfr. Part No.:
- B66307G0000X187
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$18.54
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 320 unit(s) shipping from 23 November 2026
- Plus 7,200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.927 | $18.54 | - |
| 500 - 980 | $0.904 | $18.08 | 2% |
| 1000 + | $0.891 | $17.82 | 3% |
*price indicative
- RS Stock No.:
- 125-3644
- Mfr. Part No.:
- B66307G0000X187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Core Size | E 16/8/5 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | Common-Mode Chokes, Power TransFormers | |
| Core Type | Type E | |
| AL Rating | 1000nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66307 | |
| Depth | 8.2mm | |
| Width | 4.7mm | |
| Standards/Approvals | IEC 61246 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Core Size E 16/8/5 | ||
Product Type Transformer Ferrite Core | ||
For Use With Common-Mode Chokes, Power TransFormers | ||
Core Type Type E | ||
AL Rating 1000nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66307 | ||
Depth 8.2mm | ||
Width 4.7mm | ||
Standards/Approvals IEC 61246 | ||
Length 16mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66307 E16/8/5 Ferrite Cores
EPCOS E16/8/5 ferrite cores for miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The material used in the cores N87 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- TDK N87 E 16/8/5 Transformer Ferrite Core For Use With Common-Mode Chokes, Power TransFormers
- TDK N87 PM 50/39 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- TDK N87 PM 87/70 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- TDK N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature TransFormers, Power TransFormers
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 25/13/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 30/15/7 Transformer Ferrite Core For Use With Power TransFormers
- TDK N87 E 20/10/6 Transformer Ferrite Core For Use With Power TransFormers
