TDK N87 ETD 49 Transformer Ferrite Core, 438 nH, For Use With SMPS transformers
- RS Stock No.:
- 647-9424
- Mfr. Part No.:
- B66365G0500X187
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 36 more to save -
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.19
(exc. GST)
$15.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 34 | $7.095 | $14.19 | - |
| 36 - 70 | $7.06 | $14.12 | - |
| 72 + | $6.88 | $13.76 | 3% |
*price indicative
- RS Stock No.:
- 647-9424
- Mfr. Part No.:
- B66365G0500X187
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ETD 49 | |
| For Use With | SMPS transformers | |
| AL Rating | 438nH | |
| Material | N87 | |
| Maximum Operating Temperature | 100°C | |
| Series | B66365 | |
| Standards/Approvals | IEC 61185 | |
| Width | 22.5mm | |
| Depth | 15.2mm | |
| Length | 43.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size ETD 49 | ||
For Use With SMPS transformers | ||
AL Rating 438nH | ||
Material N87 | ||
Maximum Operating Temperature 100°C | ||
Series B66365 | ||
Standards/Approvals IEC 61185 | ||
Width 22.5mm | ||
Depth 15.2mm | ||
Length 43.8mm | ||
ETD 44 Ferrite Cores
From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.
EPCOS Ferrite Cores
Standards
Cores ETD conform to IEC 51(CO)276
Related links
- TDK N87 ETD 49 Transformer Ferrite Core For Use With SMPS transformers
- TDK N87 ETD 49 Transformer Ferrite Core For Use With SMPS transformers
- TDK N87 ETD 49 Transformer Ferrite Core For Use With For SMPS Transformer
- TDK N87 ETD 49/25/16 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- Block N87 ETD 49 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- TDK N87 ETD 39/20/13 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 54 Transformer Ferrite Core For Use With SMPS transformers
